+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-MBR3045CT-M3

Diode: Schottky rectifying; THT; 45V; 30A; TO220AB; Ufmax: 760mV


Manufacturer: VISHAY

Manufacturer part number:
VS-MBR3045CT-M3
TME Symbol:
VS-MBR3045CT-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
30A
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.76V
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VS-MBR3045CT-M3
0 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 250 pcs - 2.21 USDGross price for quantities from 250 pcs - 2.21 USD
Net price for quantities from 1000 pcs - 2.06 USDGross price for quantities from 1000 pcs - 2.06 USD
Net price for quantities from 4000 pcs - 1.92 USDGross price for quantities from 4000 pcs - 1.92 USD
Net price for quantities from 8000 pcs - 1.85 USDGross price for quantities from 8000 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.