+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-MBR735-M3

Diode: Schottky rectifying; THT; 35V; 7A; TO220AC; Ufmax: 840mV


Manufacturer: VISHAY

Manufacturer part number:
VS-MBR735-M3
TME Symbol:
VS-MBR735-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
35V
Load current
7A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.84V
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes VISHAY,
*
VS-MBR735-M3
0 in TME stock
Net price for quantities from 8000 pcs - 0.60 USDGross price for quantities from 8000 pcs - 0.60 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.