+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-MBRB1535CTR-M3

Diode: Schottky rectifying; D2PAK,TO263AB; SMD; 35V; 15A

Manufacturer: VISHAY

Manufacturer part number:
VS-MBRB1535CTR-M3
TME Symbol:
VS-MBRB1535CTR-M3

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
D2PAK, TO263AB
Mounting
SMD
Max. off-state voltage
35V
Load current
15A
Semiconductor structure
common cathode, double
Max. forward voltage
0.57V
Kind of package
13 inch reel
Manufacturer standard package
800pcs.
Gross weight1.5 g
Certificates
See other products in this category: SMD Schottky diodes VISHAY,
*
VS-MBRB1535CTR-M3
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 400 pcs - 0.92 USDGross price for quantities from 400 pcs - 0.92 USD
Net price for quantities from 800 pcs - 0.85 USDGross price for quantities from 800 pcs - 0.85 USD
Net price for quantities from 4000 pcs - 0.81 USDGross price for quantities from 4000 pcs - 0.81 USD
Net price for quantities from 8000 pcs - 0.79 USDGross price for quantities from 8000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.