+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Impedance | 5kΩ | |
Body dimensions | Ø170x54mm | |
Operating temperature | -40...110°C | |
Sound frequency | 100Hz...15kHz | |
Panel cutout diameter | 143mm | |
Sound level | 94dB | |
Resonant frequency | 150Hz | |
Diameter | 170mm | |
IP rating | IP22 | |
Height | 54mm |