+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-P102KW

Bridge rectifier: half-controlled; Urmax: 600V; Ufmax: 1.35V


Manufacturer: VISHAY

Manufacturer part number:
VS-P102KW
TME Symbol:
VS-P102KW

Specification

Manufacturer
VISHAY
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.6kV
Max. forward voltage
1.35V
Load current
25A
Max. forward impulse current
357A
Gate current
60mA
Electrical mounting
FASTON connectors
Mechanical mounting
screw
Version
module
Case
D19, PACE-PAK
Leads
connectors
Leads dimensions
6.35x0.8mm
Semiconductor structure
common cathode
Threshold on-voltage
0.82V
Features of semiconductor devices
  • freewheelling diode
  • glass passivated
Gross weight58 g
Certificates
See other products in this category: Single phase controlled bridge rectif. VISHAY,
*
VS-P102KW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.47 USDGross price for quantities from 1 pcs - 44.47 USD
Net price for quantities from 3 pcs - 42.14 USDGross price for quantities from 3 pcs - 42.14 USD
Net price for quantities from 10 pcs - 40.08 USDGross price for quantities from 10 pcs - 40.08 USD