+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3042

Loudspeaker; midrange; 60W; 8Ω; Ø132.9x69mm; 85Hz÷15kHz; Ø: 132.9mm

Manufacturer: VISATON

Manufacturer part number:
3042
TME Symbol:
VS-PAM13-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
midrange
Power
60W
Impedance
Body dimensions
Ø132.9x69mm
Operating temperature
-20...70°C
Sound frequency
85Hz...15kHz
Panel cutout diameter
115mm
Sound level
88dB
Resonant frequency
135Hz
Colour
black
Diameter
132.9mm
Height
69mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
3042
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order