+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3050

Loudspeaker; woofer; 300W; 8Ω; Sound level: 92dB; 250mm


Manufacturer: VISATON

Manufacturer part number:
3050
TME Symbol:
VS-PAW25-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
300W
Maximum power
450W
Impedance
Sound level
92dB
Diameter
250mm
Gross weight3.6 kg
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
3050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order