+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3052

Loudspeaker; midrange; 400W; 8Ω; Ø311x132mm; 5.5kHz; Ø: 311mm


Manufacturer: VISATON

Manufacturer part number:
3052
TME Symbol:
VS-PAW30ND-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
midrange
Power
0.4kW
Impedance
Body dimensions
Ø311x132mm
Sound frequency
5.5kHz
Panel cutout diameter
286mm
Sound level
93dB
Resonant frequency
45Hz
Colour
black
Diameter
311mm
Height
132mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
3052
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order