+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4475

Loudspeaker; 10W; 4Ω; 400÷5000Hz; Sound level: 88dB


Manufacturer: VISATON

Manufacturer part number:
4475
TME Symbol:
VS-PL-7-RV-4B

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
20W
Impedance
Sound frequency
400...5000Hz
Sound level
88dB
Resonant frequency
550Hz
Colour
black
Gross weight174.63 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4475
46 in TME stock
Net price for quantities from 1 pcs - 37.44 USDGross price for quantities from 1 pcs - 37.44 USD
Net price for quantities from 5 pcs - 32.34 USDGross price for quantities from 5 pcs - 32.34 USD
Net price for quantities from 10 pcs - 28.93 USDGross price for quantities from 10 pcs - 28.93 USD
Net price for quantities from 20 pcs - 25.53 USDGross price for quantities from 20 pcs - 25.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 27 pcs