+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4476

Loudspeaker; general purpose; 10W; 8Ω; Ø76x34.5mm; 400÷5000Hz

Manufacturer: VISATON

Manufacturer part number:
4476
TME Symbol:
VS-PL7RV-8-B

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
10W
Impedance
Body dimensions
Ø76x34.5mm
Sound frequency
400...5000Hz
Panel cutout diameter
64.5mm
Sound level
88dB
Resonant frequency
550Hz
Colour
black
Diameter
76mm
IP rating
IP4X
Related items
DR PL 7 RV
Height
34.5mm
Cable length
0.6m
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
4476
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order