+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 10W | |
Impedance | 8Ω | |
Body dimensions | Ø76x34.5mm | |
Sound frequency | 400...5000Hz | |
Panel cutout diameter | 64.5mm | |
Sound level | 88dB | |
Resonant frequency | 550Hz | |
Colour | grey | |
Diameter | 76mm | |
IP rating | IP4X | |
Related items | DR PL 7 RV | |
Height | 34.5mm | |
Cable length | 0.6m |