+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4603

Loudspeaker; general purpose; 20W; 4Ω; 60÷15000Hz; 129mm


Manufacturer: VISATON

Manufacturer part number:
4603
TME Symbol:
VS-PX-13

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
20W
Maximum power
30W
Impedance
4Ω
Operating temperature
-25...70°C
Sound frequency
60...15000Hz
Panel cutout diameter
115mm
Sound level
84dB
Resonant frequency
95Hz
Colour
black
Diameter
129mm
Height
59mm
Dimensions
Gross weight523.5 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4603
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order