+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4605

Loudspeaker; general purpose; 20W; 4Ω; 60÷15000Hz; 181mm


Manufacturer: VISATON

Manufacturer part number:
4605
TME Symbol:
VS-PX-13B

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
20W
Maximum power
30W
Impedance
Operating temperature
-25...70°C
Sound frequency
60...15000Hz
Sound level
84dB
Resonant frequency
95Hz
Colour
black
Diameter
181mm
Height
46mm
Dimensions
Gross weight591.9 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
4605
1 in TME stock
Net price for quantities from 1 pcs - 31.12 USDGross price for quantities from 1 pcs - 31.12 USD
Net price for quantities from 5 pcs - 27.66 USDGross price for quantities from 5 pcs - 27.66 USD
Net price for quantities from 20 pcs - 25.23 USDGross price for quantities from 20 pcs - 25.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.