+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2040

Loudspeaker; shielded; 20W; 4Ω; Ø100x36mm; 100÷13000Hz; Ø: 100mm


Manufacturer: VISATON

Manufacturer part number:
2040
TME Symbol:
VS-R10SC-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
shielded
Power
20W
Maximum power
30W
Impedance
Body dimensions
Ø100x36mm
Operating temperature
-25...70°C
Sound frequency
100Hz...13kHz
Panel cutout diameter
93mm
Diameter
100mm
Height
36mm
Dimensions
Gross weight264.6 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2040
3 in TME stock
Net price for quantities from 1 pcs - 17.47 USDGross price for quantities from 1 pcs - 17.47 USD
Net price for quantities from 6 pcs - 14.86 USDGross price for quantities from 6 pcs - 14.86 USD
Net price for quantities from 10 pcs - 13.17 USDGross price for quantities from 10 pcs - 13.17 USD
Net price for quantities from 20 pcs - 11.62 USDGross price for quantities from 20 pcs - 11.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.