+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2039

Loudspeaker; full-range,general purpose; Ø94x71mm; 100Hz÷13kHz


Manufacturer: VISATON

Manufacturer part number:
2039
TME Symbol:
VS-R10TR-100

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Body dimensions
Ø94x71mm
Operating temperature
-40...70°C
Sound frequency
100Hz...13kHz
Panel cutout diameter
93mm
Sound level
90dB
Colour
black
Diameter
94mm
Height
71mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
2039
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order