+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2045

Loudspeaker; full-range,general purpose; Ø94x78.5mm; Ø: 94mm


Manufacturer: VISATON

Manufacturer part number:
2045
TME Symbol:
VS-R24SC-100

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Body dimensions
Ø94x78.5mm
Operating temperature
-40...70°C
Sound frequency
100Hz...13kHz
Sound level
90dB
Colour
black
Diameter
94mm
IP rating
IP64, IP67
Height
78.5mm
Cable length
0.15m
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
2045
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order