+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | full-range, general purpose | |
Power | 3W | |
Impedance | 8Ω | |
Body dimensions | 70x30.5x20.1mm | |
Operating temperature | -20...70°C | |
Sound frequency | 160Hz...12kHz | |
Sound level | 78dB | |
Resonant frequency | 300Hz | |
Colour | black | |
Diameter | 70mm | |
IP rating | IPX4 |