+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8036

Loudspeaker; miniature; 4W; 8Ω; 100÷20000Hz; Sound level: 80dB


Manufacturer: VISATON

Manufacturer part number:
8036
TME Symbol:
VS-SC4.6FL-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
4W
Maximum power
5W
Impedance
8Ω
Operating temperature
25...70°C
Sound frequency
100Hz...20kHz
Sound level
80dB
Resonant frequency
200Hz
Diameter
60mm
Height
12.5mm
Gross weight32.85 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
8036
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.08 USDGross price for quantities from 1 pcs - 16.08 USD
Net price for quantities from 5 pcs - 14.55 USDGross price for quantities from 5 pcs - 14.55 USD
Net price for quantities from 10 pcs - 12.94 USDGross price for quantities from 10 pcs - 12.94 USD
Net price for quantities from 20 pcs - 12.18 USDGross price for quantities from 20 pcs - 12.18 USD
Packaging method by the manufacturer:
Tray = 25 pcs