+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8018

Loudspeaker; full-range,general purpose; 30W; 8Ω; 70Hz÷20kHz


Manufacturer: VISATON

Manufacturer part number:
8018
TME Symbol:
VS-SC8N8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
30W
Maximum power
50W
Impedance
8Ω
Body dimensions
77.5x77.5x48.2mm
Operating temperature
-25...70°C
Sound frequency
70Hz...20kHz
Panel cutout diameter
73mm
Sound level
81dB
Resonant frequency
110Hz
Colour
black
Diameter
73mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
8018
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order