+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-SC90BA120

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 90A; Ifsm: 421A


Manufacturer: VISHAY

Manufacturer part number:
VS-SC90BA120
TME Symbol:
VS-SC90BA120

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
90A
Max. forward impulse current
421A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Technology
SiC
Kind of package
tube
Max. forward voltage
2.48V
Gross weight30 g
Certificates
See other products in this category: Sing. ph. diode bridge rectif. - others VISHAY,
*
VS-SC90BA120
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Product for special order