+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-SD1500C12L

Diode: hockey-puck rectifying; 1.2kV; 1.6kA; 3100A; B-PUK,DO200AB


Manufacturer: VISHAY

Manufacturer part number:
VS-SD1500C12L
TME Symbol:
VS-SD1500C12L

Specification

Manufacturer
VISHAY
Type of diode
hockey-puck rectifying
Max. off-state voltage
1.2kV
Load current
1.6kA
Max. load current
3.1kA
Case
B-PUK, DO200AB
Manufacturer series
VS-SD1500CL
Mounting
Press-Pack
Max. forward impulse current
16600A
Max. forward voltage
1.64V
Kind of package
bulk
Gross weight255 g
Certificates
See other products in this category: Diodes - others VISHAY,
See other products from this series.:
*
VS-SD1500C12L
0 in TME stock
Net price for quantities from 1 pcs - 165.57 USDGross price for quantities from 1 pcs - 165.57 USD
Net price for quantities from 3 pcs - 149.36 USDGross price for quantities from 3 pcs - 149.36 USD
Net price for quantities from 9 pcs - 129.68 USDGross price for quantities from 9 pcs - 129.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.