+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | hockey-puck rectifying | |
Max. off-state voltage | 1.6kV | |
Load current | 1.6kA | |
Max. load current | 3.1kA | |
Case | B-PUK, DO200AB | |
Manufacturer series | VS-SD1500CL | |
Mounting | Press-Pack | |
Max. forward impulse current | 16600A | |
Max. forward voltage | 1.64V | |
Kind of package | bulk |