+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-SD2000C04L

Diode: hockey-puck rectifying; 400V; 2.1kA; 3900A; B-PUK,DO200AB


Manufacturer: VISHAY

Manufacturer part number:
VS-SD2000C04L
TME Symbol:
VS-SD2000C04L

Specification

Manufacturer
VISHAY
Type of diode
hockey-puck rectifying
Max. off-state voltage
0.4kV
Load current
2.1kA
Max. load current
3.9kA
Case
B-PUK, DO200AB
Manufacturer series
VS-SD2000CL
Mounting
Press-Pack
Max. forward impulse current
23900A
Max. forward voltage
1.55V
Kind of package
bulk
Gross weight255 g
Certificates
See other products in this category: Diodes - others VISHAY,
See other products from this series.:
*
VS-SD2000C04L
0 in TME stock
Net price for quantities from 1 pcs - 158.09 USDGross price for quantities from 1 pcs - 158.09 USD
Net price for quantities from 3 pcs - 142.99 USDGross price for quantities from 3 pcs - 142.99 USD
Net price for quantities from 9 pcs - 124.39 USDGross price for quantities from 9 pcs - 124.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.