+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Max. off-state voltage | 2.4kV | |
Load current | 200A | |
Semiconductor structure | anode to stud | |
Case | DO30, DO205AC | |
Fastening thread | M12x1,75 | |
Mounting | screw type | |
Max. forward voltage | 1.4V | |
Max. load current | 314A | |
Max. forward impulse current | 4.7kA | |
Manufacturer series | VS-SD200N/R | |
Kind of package | bulk |