+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | hockey-puck rectifying | |
Max. off-state voltage | 1.2kV | |
Load current | 650A | |
Max. load current | 1.15kA | |
Case | A-PUK, DO200AA | |
Manufacturer series | VS-SD300C | |
Mounting | Press-Pack | |
Max. forward impulse current | 6050A | |
Max. forward voltage | 2.08V | |
Kind of package | bulk |