+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | hockey-puck rectifying | |
Max. off-state voltage | 0.8kV | |
Load current | 800A | |
Max. load current | 1435A | |
Case | A-PUK, DO200AA | |
Manufacturer series | VS-SD400C | |
Mounting | Press-Pack | |
Max. forward impulse current | 8250A | |
Max. forward voltage | 1.86V | |
Kind of package | bulk |