+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-SD400N20PC

Diode: rectifying; 2kV; 400A; cathode to stud; DO205AB,DO9; 1.62V

Manufacturer: VISHAY

Manufacturer part number:
VS-SD400N20PC
TME Symbol:
VS-SD400N20PC

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Max. off-state voltage
2kV
Load current
400A
Semiconductor structure
cathode to stud
Case
DO9, DO205AB
Fastening thread
3/4"-16UNF-2A
Mounting
screw type
Max. forward voltage
1.62V
Max. load current
630A
Max. forward impulse current
8250A
Manufacturer series
VS-SD400N/R
Kind of package
bulk
Gross weight250 g
Certificates
See other products in this category: Stud mounting universal diodes VISHAY
*
VS-SD400N20PC
Product withdrawn from the offer
Use the specification table below to search for similar products