+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2274

Loudspeaker; 8W; 4Ω; 66x66x35.5mm; 150÷20000Hz; Sound level: 87dB

Manufacturer: VISATON

Manufacturer part number:
2274
TME Symbol:
VS-SL70NDV-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
8W
Maximum power
15W
Impedance
Body dimensions
66x66x35.5mm
Operating temperature
-40...80°C
Sound frequency
150Hz...20kHz
Panel cutout diameter
63mm
Sound level
87dB
Resonant frequency
220Hz
Colour
black
Diameter
66mm
IP rating
IP65
Height
35.5mm
Dimensions
Gross weight70.93 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2274
5 in TME stock
Net price for quantities from 1 pcs - 26.94 USDGross price for quantities from 1 pcs - 26.94 USD
Net price for quantities from 5 pcs - 24.54 USDGross price for quantities from 5 pcs - 24.54 USD
Net price for quantities from 20 pcs - 21.71 USDGross price for quantities from 20 pcs - 21.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.