+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2278

Loudspeaker; full-range,general purpose; 8W; 4Ω; 80x80x39mm


Manufacturer: VISATON

Manufacturer part number:
2278
TME Symbol:
VS-SL83-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
8W
Impedance
4Ω
Body dimensions
80x80x39mm
Operating temperature
-40...105°C
Sound frequency
130Hz...16kHz
Panel cutout diameter
72mm
Sound level
88dB
Resonant frequency
250Hz
Colour
black
Diameter
75mm
IP rating
IPX5, IPX7
Height
39mm
Gross weight252 g
See other products in this category: Speakers VISATON,
*
2278
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.40 USDGross price for quantities from 1 pcs - 17.40 USD