+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2091

Loudspeaker; 10W; 8Ω; 84.4x84.4x49mm; 75÷18000Hz; Ø: 87mm


Manufacturer: VISATON

Manufacturer part number:
2091
TME Symbol:
VS-SL87FE-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
15W
Impedance
8Ω
Body dimensions
84.4x84.4x49mm
Operating temperature
-40...80°C
Sound frequency
75...18000Hz
Panel cutout diameter
80mm
Sound level
87dB
Resonant frequency
120Hz
Colour
black
Diameter
87mm
Height
49mm
Dimensions
Gross weight507.3 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2091
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.42 USDGross price for quantities from 1 pcs - 20.42 USD
Net price for quantities from 5 pcs - 18.72 USDGross price for quantities from 5 pcs - 18.72 USD
Net price for quantities from 20 pcs - 16.46 USDGross price for quantities from 20 pcs - 16.46 USD