+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2394

Loudspeaker; full-range,general purpose; 10W; 8Ω; Ø84x28.6mm


Manufacturer: VISATON

Manufacturer part number:
2394
TME Symbol:
VS-SL87FS-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
full-range, general purpose
Power
10W
Impedance
8Ω
Body dimensions
Ø84x28.6mm
Operating temperature
-40...85°C
Sound frequency
100Hz...17kHz
Sound level
85dB
Resonant frequency
185Hz
Colour
black
Diameter
84mm
IP rating
IP54
Height
28.6mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
2394
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order