+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2086

Loudspeaker; 10W; 8Ω; 84.4x84.4x40mm; 88÷20000Hz; Ø: 87mm; IP64


Manufacturer: VISATON

Manufacturer part number:
2086
TME Symbol:
VS-SL87ND-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
10W
Maximum power
15W
Impedance
8Ω
Body dimensions
84.4x84.4x40mm
Operating temperature
-40...80°C
Sound frequency
88...20000Hz
Panel cutout diameter
80mm
Sound level
88dB
Resonant frequency
120Hz
Colour
black
Diameter
87mm
IP rating
IP64
Height
40mm
Dimensions
Gross weight112 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2086
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 48.62 USDGross price for quantities from 1 pcs - 48.62 USD
Net price for quantities from 5 pcs - 41.99 USDGross price for quantities from 5 pcs - 41.99 USD
Net price for quantities from 10 pcs - 37.57 USDGross price for quantities from 10 pcs - 37.57 USD
Net price for quantities from 20 pcs - 35.36 USDGross price for quantities from 20 pcs - 35.36 USD