+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2087

Loudspeaker; waterproof; 20W; 4Ω; 83x83x29mm; 200÷5000Hz; Ø: 85.5mm


Manufacturer: VISATON

Manufacturer part number:
2087
TME Symbol:
VS-SL87WPM-4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
waterproof
Power
20W
Maximum power
30W
Impedance
4Ω
Body dimensions
83x83x29mm
Operating temperature
-40...70°C
Sound frequency
200...5000Hz
Panel cutout diameter
80mm
Sound level
89dB
Resonant frequency
290Hz
Diameter
85.5mm
IP rating
IP65
Height
29mm
Dimensions
Gross weight254.3 g

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
2087
184 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.40 USDGross price for quantities from 1 pcs - 14.40 USD
Net price for quantities from 5 pcs - 12.98 USDGross price for quantities from 5 pcs - 12.98 USD
Net price for quantities from 10 pcs - 11.49 USDGross price for quantities from 10 pcs - 11.49 USD
Net price for quantities from 20 pcs - 10.48 USDGross price for quantities from 20 pcs - 10.48 USD
Packaging method by the manufacturer:
Cardboard = 45 pcs