+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-ST1000C18K0

Thyristor: hockey-puck; Urmax: 1.8kV; Ifmax: 2913A; 1473A; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-ST1000C18K0
TME Symbol:
VS-ST1000C18K0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
1.8kV
Max. load current
2913A
Load current
1473A
Gate current
100/200mA
Case
A24, K-PUK
Mounting
Press-Pack
Max. forward impulse current
20kA
Max. forward voltage
1.8V
Threshold on-voltage
0.95V
Manufacturer series
VS-ST1000CxxK
Kind of package
bulk
Gross weight425 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST1000C18K0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 403.41 USDGross price for quantities from 1 pcs - 403.41 USD
Net price for quantities from 2 pcs - 358.59 USDGross price for quantities from 2 pcs - 358.59 USD
Net price for quantities from 6 pcs - 324.97 USDGross price for quantities from 6 pcs - 324.97 USD
Net price for quantities from 12 pcs - 295.83 USDGross price for quantities from 12 pcs - 295.83 USD