+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 2kV | |
Max. load current | 2913A | |
Load current | 1473A | |
Gate current | 100/200mA | |
Case | A24, K-PUK | |
Mounting | Press-Pack | |
Max. forward impulse current | 20kA | |
Max. forward voltage | 1.8V | |
Threshold on-voltage | 0.95V | |
Manufacturer series | VS-ST1000CxxK | |
Kind of package | bulk |