+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-ST1000C24K1

Thyristor: hockey-puck; Urmax: 2.4kV; Ifmax: 2913A; 1473A; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-ST1000C24K1
TME Symbol:
VS-ST1000C24K1

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
2.4kV
Max. load current
2913A
Load current
1473A
Gate current
100/200mA
Case
A24, K-PUK
Mounting
Press-Pack
Max. forward impulse current
20kA
Max. forward voltage
1.8V
Threshold on-voltage
0.95V
Manufacturer series
VS-ST1000CxxK
Leads
connectors FASTON
Kind of package
bulk
Gross weight425 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST1000C24K1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 467.03 USDGross price for quantities from 1 pcs - 467.03 USD
Net price for quantities from 2 pcs - 415.39 USDGross price for quantities from 2 pcs - 415.39 USD
Net price for quantities from 6 pcs - 376.09 USDGross price for quantities from 6 pcs - 376.09 USD
Net price for quantities from 12 pcs - 342.42 USDGross price for quantities from 12 pcs - 342.42 USD