+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-ST1200C12K0

Thyristor: hockey-puck; Urmax: 1.2kV; Ifmax: 3.08kA; 1.65kA; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-ST1200C12K0
TME Symbol:
VS-ST1200C12K0

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
1.2kV
Max. load current
3.08kA
Load current
1.65kA
Gate current
100/200mA
Case
A24, K-PUK
Mounting
Press-Pack
Max. forward impulse current
30.5kA
Max. forward voltage
1.73V
Threshold on-voltage
0.91V
Manufacturer series
VS-ST1200CxxK
Kind of package
bulk
Gross weight425 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST1200C12K0
0 in TME stock
Net price for quantities from 1 pcs - 435.51 USDGross price for quantities from 1 pcs - 435.51 USD
Net price for quantities from 2 pcs - 387.77 USDGross price for quantities from 2 pcs - 387.77 USD
Net price for quantities from 6 pcs - 351.67 USDGross price for quantities from 6 pcs - 351.67 USD
Net price for quantities from 12 pcs - 319.06 USDGross price for quantities from 12 pcs - 319.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.