+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-ST1230C12K1

Thyristor: hockey-puck; Urmax: 1.2kV; Ifmax: 3.2kA; 1745A; bulk


Manufacturer: VISHAY

Manufacturer part number:
VS-ST1230C12K1
TME Symbol:
VS-ST1230C12K1

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
1.2kV
Max. load current
3.2kA
Load current
1745A
Gate current
100/200mA
Case
A24, K-PUK
Mounting
Press-Pack
Max. forward impulse current
33.5kA
Max. forward voltage
1.62V
Threshold on-voltage
0.93V
Manufacturer series
VS-ST1230CxxK
Leads
connectors FASTON
Kind of package
bulk
Gross weight425 g
Certificates
See other products in this category: Button thyristors VISHAY,
See other products from this series.:
*
VS-ST1230C12K1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 418.60 USDGross price for quantities from 1 pcs - 418.60 USD
Net price for quantities from 2 pcs - 372.71 USDGross price for quantities from 2 pcs - 372.71 USD
Net price for quantities from 6 pcs - 336.90 USDGross price for quantities from 6 pcs - 336.90 USD
Net price for quantities from 12 pcs - 306.68 USDGross price for quantities from 12 pcs - 306.68 USD