+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 1.4kV | |
Max. load current | 3.2kA | |
Load current | 1745A | |
Gate current | 100/200mA | |
Case | A24, K-PUK | |
Mounting | Press-Pack | |
Max. forward impulse current | 33.5kA | |
Max. forward voltage | 1.62V | |
Threshold on-voltage | 0.93V | |
Manufacturer series | VS-ST1230CxxK | |
Leads | connectors FASTON | |
Kind of package | bulk |