+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of thyristor | stud | |
Max. off-state voltage | 0.8kV | |
Max. load current | 314A | |
Load current | 200A | |
Gate current | 90/150mA | |
Case | TO93, TO209AB | |
Mounting | screw | |
Max. forward impulse current | 5kA | |
Fastening thread | 3/4"-16UNF-2A | |
Manufacturer series | VS-ST180S | |
Kind of package | bulk |