+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-ST230C16C1L

Thyristor: hockey-puck; Urmax: 1.6kV; Ifmax: 780A; 410A; Press-Pack

Manufacturer: VISHAY

Manufacturer part number:
VS-ST230C16C1L
TME Symbol:
VS-ST230C16C1L

Specification

Manufacturer
VISHAY
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
780A
Load current
410A
Gate current
90/150mA
Case
A-PUK, TO200AB
Mounting
Press-Pack
Max. forward impulse current
5.7kA
Max. forward voltage
1.69V
Threshold on-voltage
0.92V
Manufacturer series
VS-ST230C
Leads
connectors FASTON
Pulse resistance
1kV/μs
Kind of package
bulk
Gross weight50 g
Certificates
See other products in this category: Button thyristors VISHAY
*
VS-ST230C16C1L
Product withdrawn from the offer
Use the specification table below to search for similar products