+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 1.8kV | |
Max. load current | 1857A | |
Load current | 910A | |
Gate current | 100/200mA | |
Case | B-PUK, TO200AC | |
Mounting | Press-Pack | |
Max. forward impulse current | 15.7kA | |
Max. forward voltage | 1.8V | |
Threshold on-voltage | 1V | |
Manufacturer series | VS-ST700CL | |
Kind of package | bulk |