+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5183

Terminal; Ø104x62.7mm; Ø: 104mm

Manufacturer: VISATON

Manufacturer part number:
5183
TME Symbol:
VS-ST77

Specification

Manufacturer
VISATON
Type of sound transducer accesories
terminal
Body dimensions
Ø104x62.7mm
Panel cutout diameter
78mm
Diameter
104mm
Height
62.7mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
5183
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order