+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | thyristor | |
Semiconductor structure | single thyristor | |
Max. off-state voltage | 0.6kV | |
Load current | 50A | |
Max. load current | 80A | |
Case | D55/T-module | |
Max. forward voltage | 1.6V | |
Threshold on-voltage | 0.97V | |
Max. forward impulse current | 1.31kA | |
Gate current | 100mA | |
Electrical mounting | FASTON connectors, screw | |
Manufacturer series | VS-TxxRIA | |
Mechanical mounting | screw |