+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | thyristor | |
Semiconductor structure | single thyristor | |
Max. off-state voltage | 1.2kV | |
Load current | 70A | |
Max. load current | 110A | |
Case | D55/T-module | |
Max. forward voltage | 1.55V | |
Threshold on-voltage | 0.77V | |
Max. forward impulse current | 1.66kA | |
Gate current | 120mA | |
Electrical mounting | FASTON connectors, screw | |
Manufacturer series | VS-TxxRIA | |
Mechanical mounting | screw |