+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1271

Loudspeaker; midwoofer; 40W; 8Ω; Ø121.5x76mm; 0÷20kHz; Ø: 100mm


Manufacturer: VISATON

Manufacturer part number:
1271
TME Symbol:
VS-TI1008

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
midwoofer
Power
40W
Maximum power
60W
Impedance
8Ω
Body dimensions
Ø121.5x76mm
Sound frequency
0...20kHz
Panel cutout diameter
101mm
Sound level
86dB
Resonant frequency
62Hz
Colour
black
Diameter
100mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1271
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order