+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9002

Loudspeaker; general purpose; 40W; 8Ω; 64x64x29mm; 800÷20000Hz


Manufacturer: VISATON

Manufacturer part number:
9002
TME Symbol:
VS-TW-70

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
40W
Maximum power
80W
Impedance
8Ω
Body dimensions
64x64x29mm
Sound frequency
0.8...20kHz
Panel cutout diameter
64mm
Sound level
90dB
Resonant frequency
1.5kHz
Colour
black
Diameter
64mm
Height
29mm
Dimensions
Gross weight154 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9002
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.04 USDGross price for quantities from 1 pcs - 16.04 USD
Net price for quantities from 25 pcs - 12.82 USDGross price for quantities from 25 pcs - 12.82 USD