+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1000

Loudspeaker; 60W; 8Ω; 60x60x27mm; 1000÷30000Hz; Sound level: 91dB


Manufacturer: VISATON

Manufacturer part number:
1000
TME Symbol:
VS-TW6-NG-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
60W
Maximum power
100W
Impedance
Body dimensions
60x60x27mm
Sound frequency
1000...30000Hz
Sound level
91dB
Diameter
55mm
Height
27mm
Dimensions
Gross weight139 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
1000
10 in TME stock
Net price for quantities from 1 pcs - 16.11 USDGross price for quantities from 1 pcs - 16.11 USD
Net price for quantities from 10 pcs - 13.26 USDGross price for quantities from 10 pcs - 13.26 USD
Net price for quantities from 25 pcs - 12.06 USDGross price for quantities from 25 pcs - 12.06 USD
Net price for quantities from 50 pcs - 11.90 USDGross price for quantities from 50 pcs - 11.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.