+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKC270-30PBF

Module: diode; double,common cathode; 3kV; If: 270A; MAGN-A-Pak


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKC270-30PBF
TME Symbol:
VS-VSKC270-30PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
3kV
Load current
270A
Case
MAGN-A-Pak
Max. forward voltage
1.48V
Max. forward impulse current
8.92kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKC270
Gross weight800 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKC270-30PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 279.20 USDGross price for quantities from 1 pcs - 279.20 USD
Net price for quantities from 2 pcs - 253.30 USDGross price for quantities from 2 pcs - 253.30 USD
Net price for quantities from 4 pcs - 226.28 USDGross price for quantities from 4 pcs - 226.28 USD