+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKCS203/100

Module: diode; double,common cathode; 100V; If: 200A; Ufmax: 1.09V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKCS203/100
TME Symbol:
VS-VSKCS203/100

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
0.1kV
Load current
200A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.09V
Max. forward impulse current
1.7kA
Electrical mounting
screw
Max. load current
200A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
*
VS-VSKCS203/100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.77 USDGross price for quantities from 1 pcs - 44.77 USD
Net price for quantities from 3 pcs - 42.28 USDGross price for quantities from 3 pcs - 42.28 USD
Net price for quantities from 10 pcs - 37.16 USDGross price for quantities from 10 pcs - 37.16 USD
Net price for quantities from 20 pcs - 35.86 USDGross price for quantities from 20 pcs - 35.86 USD